Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLX-3

DigiKey Part Number
283-GLX-3-ND
Manufacturer
Manufacturer Product Number
GLX-3
Description
FUSE BOARD MNT 3A 125VAC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.146" Dia x 0.299" L (3.70mm x 7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£42.76900£427.69
Manufacturers Standard Package
Unit Price without VAT:£42.76900
Unit Price with VAT:£51.32280