GBB-V-6-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 58
Unit Price: £1.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 341
Unit Price: £1.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £4.91800
Datasheet
6 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
GBB Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-V-6-R

DigiKey Part Number
283-GBB-V-6-R-ND
Manufacturer
Manufacturer Product Number
GBB-V-6-R
Description
FUSE CERM 6A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£19.62500£78.50
Manufacturers Standard Package
Unit Price without VAT:£19.62500
Unit Price with VAT:£23.55000