17.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
GBB Series; cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-17-1/2-R

DigiKey Part Number
283-GBB-17-1/2-R-ND
Manufacturer
Manufacturer Product Number
GBB-17-1/2-R
Description
FUSE CERM 17.5A 250VAC 125VDC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£15.20200£76.01
Manufacturers Standard Package
Unit Price without VAT:£15.20200
Unit Price with VAT:£18.24240