Similar

FP1206R1-R25-R | |
|---|---|
DigiKey Part Number | 283-FP1206R1-R25-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1206R1-R25-R |
Description | FIXED IND 250NH 50A 0.43 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.43mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1206R1-R25-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.303" W (11.70mm x 7.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | £0.92761 | £575.12 |
| Unit Price without VAT: | £0.92761 |
|---|---|
| Unit Price with VAT: | £1.11313 |


