
PA2202.231NL | |
|---|---|
DigiKey Part Number | 553-2931-ND |
Manufacturer | |
Manufacturer Product Number | PA2202.231NL |
Description | FIXED IND 230NH 36A 0.48 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Inductor 36 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.394" W (12.10mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £0.65907 | £49.43 |
| 150 | £0.62133 | £93.20 |
| 225 | £0.60031 | £135.07 |
| 375 | £0.57485 | £215.57 |
| 525 | £0.55870 | £293.32 |
| 750 | £0.54208 | £406.56 |
| 1,875 | £0.50164 | £940.57 |
| 3,750 | £0.47312 | £1,774.20 |
| 7,500 | £0.45809 | £3,435.68 |
| Unit Price without VAT: | £0.65907 |
|---|---|
| Unit Price with VAT: | £0.79088 |

