Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EREE1004FPL | |
|---|---|
DigiKey Part Number | 283-EREE1004FPLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREE1004FPL |
Description | FAST RECOVERY DIODE, 400V, 10A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220FP-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAF1006G | Taiwan Semiconductor Corporation | 1,000 | 1801-SFAF1006G-ND | £1.37000 | Parametric Equivalent |
| SFAF1006G C0G | Taiwan Semiconductor Corporation | 0 | SFAF1006GC0G-ND | £0.00000 | Parametric Equivalent |
| SFAF1006GH | Taiwan Semiconductor Corporation | 1,000 | 1801-SFAF1006GH-ND | £1.37000 | Parametric Equivalent |
| SFAF1006GHC0G | Taiwan Semiconductor Corporation | 0 | SFAF1006GHC0G-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.28159 | £28,159.00 |
| Unit Price without VAT: | £0.28159 |
|---|---|
| Unit Price with VAT: | £0.33791 |



