EREE0806FPL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 868
Unit Price: £1.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 996
Unit Price: £1.26000
Datasheet
New at DigiKey
Image for EREE0806FPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREE0806FPL

DigiKey Part Number
283-EREE0806FPLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREE0806FPL
Description
FAST RECOVERY DIODE, 600V, 8A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FP-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220FP-2L
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFAF808GTaiwan Semiconductor Corporation8681801-SFAF808G-ND£1.26000Parametric Equivalent
SFAF808GHTaiwan Semiconductor Corporation9961801-SFAF808GH-ND£1.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.25412£25,412.00
Unit Price without VAT:£0.25412
Unit Price with VAT:£0.30494