
EREC3006TL | |
|---|---|
DigiKey Part Number | 283-EREC3006TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC3006TL |
Description | FAST RECOVERY DIODE, 600V, 30A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247J-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247J-2L |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,250 | £0.94780 | £19,192.95 |
| Unit Price without VAT: | £0.94780 |
|---|---|
| Unit Price with VAT: | £1.13736 |

