New at DigiKey
Image for EREC3006FPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREC3006FPL

DigiKey Part Number
283-EREC3006FPLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREC3006FPL
Description
FAST RECOVERY DIODE, 600V, 30A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220FP-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220FP-2L
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.75 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.50595£50,595.00
Unit Price without VAT:£0.50595
Unit Price with VAT:£0.60714