
EFY2S30K474D092LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K474D092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K474D092LH |
Description | CAP FILM 0.47UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32024B3474K000 | TDK | 471 | 495-7398-ND | £2.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.88200 | £18.82 |
| 50 | £1.56600 | £78.30 |
| 170 | £1.40529 | £238.90 |
| 510 | £1.30133 | £663.68 |
| 1,020 | £1.25040 | £1,275.41 |
| 2,550 | £1.19662 | £3,051.38 |
| 5,100 | £1.16418 | £5,937.32 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

