
B32024B3474K000 | |
|---|---|
DigiKey Part Number | 495-7398-ND |
Manufacturer | |
Manufacturer Product Number | B32024B3474K000 |
Description | CAP FILM 0.47UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32024B3474K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.083" (27.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £2.06900 | £20.69 |
| 50 | £1.73700 | £86.85 |
| 200 | £1.54995 | £309.99 |
| 600 | £1.44552 | £867.31 |
| 1,000 | £1.40690 | £1,406.90 |
| 2,600 | £1.34792 | £3,504.59 |
| 5,000 | £1.31575 | £6,578.75 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |


