Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS63J334D032LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J334D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J334D032LH |
Description | CAP FILM 0.33UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.819" (20.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MF6330JR06L2 | KEMET | 0 | 399-PHE426MF6330JR06L2-ND | £1.19917 | Parametric Equivalent |
| PHE450MF6330JR06L2 | KEMET | 0 | 399-PHE450MF6330JR06L2-ND | £1.58981 | Parametric Equivalent |
| R76PR3330SE40J | KEMET | 0 | 399-R76PR3330SE40J-ND | £0.79805 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £1.25915 | £1,762.81 |
| Unit Price without VAT: | £1.25915 |
|---|---|
| Unit Price with VAT: | £1.51098 |



