Parametric Equivalent

PHE450MF6330JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450MF6330JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MF6330JR06L2 |
Description | 330NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PR3330SE40J | KEMET | 0 | 399-R76PR3330SE40J-ND | £0.79805 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | £1.58981 | £1,373.60 |
| Unit Price without VAT: | £1.58981 |
|---|---|
| Unit Price with VAT: | £1.90777 |


