Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS2AJ473C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ473C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ473C042LH |
Description | CAP FILM 0.047UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1U024705G00JSSD | WIMA | 0 | 1928-MKP1U024705G00JSSD-ND | £0.53845 | Parametric Equivalent |
| MKP385347200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JI02W0-ND | £1.33874 | Parametric Equivalent |
| MKP385347200JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JII2B0-ND | £1.10200 | Parametric Equivalent |
| MKP385347200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JIM2T0-ND | £1.10200 | Parametric Equivalent |
| MKP385347200JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JIP2T0-ND | £1.28095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,860 | £0.86538 | £1,609.61 |
| Unit Price without VAT: | £0.86538 |
|---|---|
| Unit Price with VAT: | £1.03846 |


