
MKP1U024705G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U024705G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U024705G00JSSD |
Description | MKP 10 0.047 F 2000 VDC 10.5X19X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,782 | £0.53845 | £959.52 |
| Unit Price without VAT: | £0.53845 |
|---|---|
| Unit Price with VAT: | £0.64614 |

