EFPLS1GJ684E132LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £2.96365
Datasheet

Parametric Equivalent


KEMET
In Stock: 159
Unit Price: £7.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.01583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.59607
Datasheet
0.68 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1GJ684E132LH

DigiKey Part Number
283-EFPLS1GJ684E132LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1GJ684E132LH
Description
CAP FILM 0.68UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.5 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.614" (41.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1600V (1.6kV)
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP1T036807G00JSSDWIMA01928-MKP1T036807G00JSSD-ND£2.96365Parametric Equivalent
PHE450RR6680JR06L2KEMET159399-PHE450RR6680JR06L2-ND£7.11000Parametric Equivalent
R75UW36805030JKEMET0399-R75UW36805030J-ND£4.01583Parametric Equivalent
R76TW36804030JKEMET0399-R76TW36804030J-ND£3.59607Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
315£5.12819£1,615.38
Unit Price without VAT:£5.12819
Unit Price with VAT:£6.15383