
PHE450RR6680JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450RR6680JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RR6680JR06L2 |
Description | CAP FILM 0.68UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RR6680JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.614" L x 0.748" W (41.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.417" (36.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.11000 | £7.11 |
| 10 | £5.37600 | £53.76 |
| 91 | £4.49440 | £408.99 |
| 182 | £4.31302 | £784.97 |
| 546 | £4.08877 | £2,232.47 |
| 1,001 | £3.99161 | £3,995.60 |
| Unit Price without VAT: | £7.11000 |
|---|---|
| Unit Price with VAT: | £8.53200 |

