Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ393B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ393B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ393B092LH |
Description | CAP FILM 0.039UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330393 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1913-ND | £1.80553 | Parametric Equivalent |
| BFC238331393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331393-ND | £1.80553 | Parametric Equivalent |
| BFC238332393 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332393-ND | £2.08035 | Parametric Equivalent |
| BFC238334393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334393-ND | £1.86656 | Parametric Equivalent |
| MKP383339100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383339100JF02W0-ND | £0.75712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.48878 | £1,495.67 |
| Unit Price without VAT: | £0.48878 |
|---|---|
| Unit Price with VAT: | £0.58654 |





