Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383339100JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383339100JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383339100JFP2B0 |
Description | CAP FILM 0.039UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330393 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1913-ND | £1.80553 | Parametric Equivalent |
| BFC238331393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331393-ND | £1.80553 | Parametric Equivalent |
| BFC238332393 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332393-ND | £2.08035 | Parametric Equivalent |
| BFC238334393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334393-ND | £1.86656 | Parametric Equivalent |
| MKP383339100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383339100JF02W0-ND | £0.75712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.65837 | £493.78 |
| Unit Price without VAT: | £0.65837 |
|---|---|
| Unit Price with VAT: | £0.79004 |





