Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ274D062LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ274D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ274D062LH |
Description | CAP FILM 0.27UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 13.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.996" (25.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FI274J1L2Z | KEMET | 0 | 399-F462FI274J1L2Z-ND | £1.78548 | Parametric Equivalent |
| MKP385427125JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKI2B0-ND | £1.88976 | Parametric Equivalent |
| MKP385427125JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKM2T0-ND | £1.93440 | Parametric Equivalent |
| MKP385427125JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKP2T0-ND | £1.93440 | Parametric Equivalent |
| R76QR3270SE40J | KEMET | 0 | 399-R76QR3270SE40J-ND | £2.13800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £1.87728 | £1,295.32 |
| Unit Price without VAT: | £1.87728 |
|---|---|
| Unit Price with VAT: | £2.25274 |




