Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462FI274J1L2Z | |
|---|---|
DigiKey Part Number | 399-F462FI274J1L2Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462FI274J1L2Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385427125JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKI2B0-ND | £1.88976 | Parametric Equivalent |
| MKP385427125JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKM2T0-ND | £1.93440 | Parametric Equivalent |
| MKP385427125JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385427125JKP2T0-ND | £1.93440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.78548 | £446.37 |
| Unit Price without VAT: | £1.78548 |
|---|---|
| Unit Price with VAT: | £2.14258 |


