Parametric Equivalent

EFPLS1AJ104D012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ104D012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ104D012LH |
Description | CAP FILM 0.1UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.315" W (32.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.701" (17.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ104D012LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ104D012LH-ND | £0.91460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | £0.91460 | £1,737.74 |
| Unit Price without VAT: | £0.91460 |
|---|---|
| Unit Price with VAT: | £1.09752 |


