0.1 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1DJ104D012LH

DigiKey Part Number
283-EFPLS1DJ104D012LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1DJ104D012LH
Description
CAP FILM 0.1UF 5% 1300VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
19 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.315" W (32.00mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.701" (17.80mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1300V (1.3kV)
Lead Spacing
1.083" (27.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,900£0.91460£1,737.74
Unit Price without VAT:£0.91460
Unit Price with VAT:£1.09752