Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ223C022LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ223C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ223C022LH |
Description | CAP FILM 0.022UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 26 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32643H8223J000 | TDK | 30 | 495-B32643H8223J000-ND | £0.91000 | Parametric Equivalent |
| MKS4U022205D00JB00 | WIMA | 0 | 1928-MKS4U022205D00JB00TB-ND | £0.43657 | Parametric Equivalent |
| MKS4U022205D00JD00 | WIMA | 0 | 1928-MKS4U022205D00JD00TB-ND | £0.43657 | Parametric Equivalent |
| MKS4U022205D00JH00 | WIMA | 0 | 1928-MKS4U022205D00JH00TR-ND | £0.43432 | Parametric Equivalent |
| MKS4U022205D00JJ00 | WIMA | 0 | 1928-MKS4U022205D00JJ00TR-ND | £0.43432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,640 | £0.79899 | £2,109.33 |
| Unit Price without VAT: | £0.79899 |
|---|---|
| Unit Price with VAT: | £0.95879 |





