Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UN2220CK40J | |
|---|---|
DigiKey Part Number | 399-R76UN2220CK40JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76UN2220CK40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN2220CK40J Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UN22204040J | KEMET | 18 | 399-12621-ND | £1.38000 | Parametric Equivalent |
| R76UN22205040J | KEMET | 0 | 399-R76UN22205040J-ND | £0.51146 | Parametric Equivalent |
| R76UN2220JE40J | KEMET | 0 | 399-R76UN2220JE40J-ND | £0.49821 | Parametric Equivalent |
| R76UN2220JH40J | KEMET | 0 | 399-R76UN2220JH40J-ND | £0.52063 | Parametric Equivalent |
| R76UN2220SE40J | KEMET | 1,559 | 399-R76UN2220SE40J-ND | £1.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.58769 | £323.23 |
| Unit Price without VAT: | £0.58769 |
|---|---|
| Unit Price with VAT: | £0.70523 |




