Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ823C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ823C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ823C042LH |
Description | CAP FILM 0.082UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1DJ823C042LH | Eaton - Electronics Division | 0 | 283-EFPLA1DJ823C042LH-ND | £1.15613 | Parametric Equivalent |
| EFPLA1GJ823C042LH | Eaton - Electronics Division | 0 | 283-EFPLA1GJ823C042LH-ND | £1.15613 | Parametric Equivalent |
| B32643H1823J000 | TDK | 2,107 | 495-B32643H1823J000-ND | £1.32000 | Parametric Equivalent |
| R76QN2820503EJ | KEMET | 0 | 399-R76QN2820503EJ-ND | £0.73961 | Parametric Equivalent |
| R76QN2820CK30J | KEMET | 0 | 399-R76QN2820CK30JTR-ND | £0.61291 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,860 | £1.15613 | £2,150.40 |
| Unit Price without VAT: | £1.15613 |
|---|---|
| Unit Price with VAT: | £1.38736 |





