Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN2820SE30J | |
|---|---|
DigiKey Part Number | 399-R76QN2820SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN2820SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2820SE30J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN2820503EJ | KEMET | 0 | 399-R76QN2820503EJ-ND | £0.73961 | Parametric Equivalent |
| R76QN2820CK30J | KEMET | 0 | 399-R76QN2820CK30JTR-ND | £0.61291 | Parametric Equivalent |
| R76TN28205040J | KEMET | 0 | 399-R76TN28205040J-ND | £0.66343 | Parametric Equivalent |
| R76TN2820JE40J | KEMET | 0 | 399-R76TN2820JE40J-ND | £0.64854 | Parametric Equivalent |
| R76TN2820SE40J | KEMET | 0 | 399-R76TN2820SE40J-ND | £0.64854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | £0.67571 | £267.58 |
| Unit Price without VAT: | £0.67571 |
|---|---|
| Unit Price with VAT: | £0.81085 |




