Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ393B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ393B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ393B092LH |
Description | CAP FILM 0.039UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 16 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI23904040J | KEMET | 0 | 399-R76QI23904040J-ND | £0.30100 | Parametric Equivalent |
| R76QI23905040J | KEMET | 0 | 399-R76QI23905040J-ND | £0.34206 | Parametric Equivalent |
| R76QI2390504EJ | KEMET | 0 | 399-R76QI2390504EJ-ND | £0.28753 | Parametric Equivalent |
| R76QI239050H4J | KEMET | 685 | 399-R76QI239050H4J-ND | £0.66000 | Parametric Equivalent |
| R76QI2390DQ40J | KEMET | 0 | 399-R76QI2390DQ40JTB-ND | £0.35480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.65476 | £2,003.57 |
| Unit Price without VAT: | £0.65476 |
|---|---|
| Unit Price with VAT: | £0.78571 |





