
R76QI2390SE40J | |
|---|---|
DigiKey Part Number | 399-R76QI2390SE40J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2390SE40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2390SE40J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61700 | £6.17 |
| 50 | £0.48620 | £24.31 |
| 100 | £0.44590 | £44.59 |
| 500 | £0.37782 | £188.91 |
| 1,000 | £0.35675 | £356.75 |
| 3,000 | £0.33072 | £992.16 |
| 5,000 | £0.32109 | £1,605.45 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

