Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ333B072LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ333B072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ333B072LH |
Description | CAP FILM 0.033UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 19 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI23304040J | KEMET | 38 | 399-12605-ND | £0.94000 | Parametric Equivalent |
| R76QI23305040J | KEMET | 0 | 399-11862-ND | £0.91000 | Parametric Equivalent |
| R76QI233050H4J | KEMET | 316 | 399-R76QI233050H4J-ND | £0.60000 | Parametric Equivalent |
| R76QI2330CK40J | KEMET | 0 | 399-R76QI2330CK40JTR-ND | £0.35675 | Parametric Equivalent |
| R76QI2330DQ40J | KEMET | 500 | 399-R76QI2330DQ40JCT-ND | £0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,485 | £0.61584 | £2,146.20 |
| Unit Price without VAT: | £0.61584 |
|---|---|
| Unit Price with VAT: | £0.73901 |





