Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2330SE4EJ | |
|---|---|
DigiKey Part Number | 399-R76QI2330SE4EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2330SE4EJ |
Description | 0,033 1000V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI23304040J | KEMET | 38 | 399-12605-ND | £0.94000 | Parametric Equivalent |
| R76QI23305040J | KEMET | 0 | 399-11862-ND | £0.91000 | Parametric Equivalent |
| R76QI233050H4J | KEMET | 316 | 399-R76QI233050H4J-ND | £0.60000 | Parametric Equivalent |
| R76QI2330CK40J | KEMET | 0 | 399-R76QI2330CK40JTR-ND | £0.35675 | Parametric Equivalent |
| R76QI2330DQ40J | KEMET | 500 | 399-R76QI2330DQ40JCT-ND | £0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40290 | £402.90 |
| Unit Price without VAT: | £0.40290 |
|---|---|
| Unit Price with VAT: | £0.48348 |




