



EFDKS80K106D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K106D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K106D134BH |
Description | CAP FILM 10UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS80K106D132LH | Eaton - Electronics Division | 133 | 283-EFDKS80K106D132LH-ND | £3.27000 | Parametric Equivalent |
| EFDKS90K106D132LH | Eaton - Electronics Division | 276 | 283-EFDKS90K106D132LH-ND | £3.76000 | Parametric Equivalent |
| EFDKS90K106D134BH | Eaton - Electronics Division | 265 | 283-EFDKS90K106D134BH-ND | £3.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.46200 | £24.62 |
| 50 | £2.07360 | £103.68 |
| 140 | £1.90307 | £266.43 |
| 560 | £1.73918 | £973.94 |
| 1,120 | £1.67822 | £1,879.61 |
| 2,520 | £1.62041 | £4,083.43 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

