



EFDKS90K106D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K106D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K106D132LH |
Description | CAP FILM 10UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| 10 | £2.71000 | £27.10 |
| 50 | £2.29240 | £114.62 |
| 140 | £2.10900 | £295.26 |
| 560 | £1.93264 | £1,082.28 |
| 1,120 | £1.86707 | £2,091.12 |
| 2,520 | £1.80487 | £4,548.27 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |

