



EFDKS55K406E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K406E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K406E164DH |
Description | CAP FILM 40UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 550V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS55K406E164DH | Eaton - Electronics Division | 3 | 283-EFDKS55K406E164DH-ND | £6.77000 | Parametric Equivalent |
| EFDKS60K406E164DH | Eaton - Electronics Division | 58 | 283-EFDKS60K406E164DH-ND | £6.95000 | Parametric Equivalent |
| EFDKS70K406E164DH | Eaton - Electronics Division | 70 | 283-EFDKS70K406E164DH-ND | £6.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.77000 | £6.77 |
| 10 | £5.09600 | £50.96 |
| 70 | £4.32086 | £302.46 |
| 140 | £4.13236 | £578.53 |
| 560 | £3.84907 | £2,155.48 |
| 1,050 | £3.75269 | £3,940.32 |
| Unit Price without VAT: | £6.77000 |
|---|---|
| Unit Price with VAT: | £8.12400 |

