Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EFDKS1BK505D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK505D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK505D134BH |
Description | CAP FILM 5UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.62000 | £3.62 |
| 10 | £2.60500 | £26.05 |
| 50 | £2.20060 | £110.03 |
| 140 | £2.02286 | £283.20 |
| 560 | £1.85177 | £1,036.99 |
| 1,120 | £1.78818 | £2,002.76 |
| 2,520 | £1.72786 | £4,354.21 |
| Unit Price without VAT: | £3.62000 |
|---|---|
| Unit Price with VAT: | £4.34400 |


