Parametric Equivalent
Parametric Equivalent

EFDKS1BJ105D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BJ105D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BJ105D032LH |
Description | CAP EFDKS 1100VDC 1UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.819" (20.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS1CJ105D032LH | Eaton - Electronics Division | 0 | 283-EFDKS1CJ105D032LH-ND | £0.53456 | Parametric Equivalent |
| C4AEQBU4100A1WJ | KEMET | 0 | 399-C4AEQBU4100A1WJ-ND | £1.81098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.53456 | £748.38 |
| Unit Price without VAT: | £0.53456 |
|---|---|
| Unit Price with VAT: | £0.64147 |



