
C4AEQBU4100A1WJ | |
|---|---|
DigiKey Part Number | 399-C4AEQBU4100A1WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AEQBU4100A1WJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 33.1 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.795" (20.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | £1.81098 | £463.61 |
| Unit Price without VAT: | £1.81098 |
|---|---|
| Unit Price with VAT: | £2.17318 |

