



EFDKA80K106D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K106D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K106D134BH |
Description | CAP FILM 10UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA90K106D134BH | Eaton - Electronics Division | 131 | 283-EFDKA90K106D134BH-ND | £4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £2.68300 | £26.83 |
| 50 | £2.26820 | £113.41 |
| 140 | £2.08614 | £292.06 |
| 560 | £1.91120 | £1,070.27 |
| 1,120 | £1.84613 | £2,067.67 |
| 2,520 | £1.78441 | £4,496.71 |
| Unit Price without VAT: | £3.72000 |
|---|---|
| Unit Price with VAT: | £4.46400 |

