



EFDKA90K106D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K106D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K106D134BH |
Description | CAP FILM 10UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 10 | £2.94100 | £29.41 |
| 50 | £2.49720 | £124.86 |
| 140 | £2.30214 | £322.30 |
| 560 | £2.11448 | £1,184.11 |
| 1,120 | £2.04469 | £2,290.05 |
| 2,520 | £1.97849 | £4,985.79 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |

