



EFDKA70K106E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K106E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K106E072LH |
Description | CAP FILM 10UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 18 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP4P051007GD2KSSD | WIMA | 146 | 1928-DCP4P051007GD2KSSD-ND | £6.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.51000 | £3.51 |
| 10 | £2.51700 | £25.17 |
| 50 | £2.12220 | £106.11 |
| 126 | £1.96452 | £247.53 |
| 504 | £1.79278 | £903.56 |
| 1,008 | £1.72893 | £1,742.76 |
| 2,520 | £1.66147 | £4,186.90 |
| Unit Price without VAT: | £3.51000 |
|---|---|
| Unit Price with VAT: | £4.21200 |

