
DCP4P051007GD2KSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4P051007GD2KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4P051007GD2KSSD |
Description | CAP FILM 10UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4P051007GD2KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 7.2 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.58000 | £5.58 |
| 10 | £4.14800 | £41.48 |
| 50 | £3.57660 | £178.83 |
| 126 | £3.34786 | £421.83 |
| 504 | £3.09873 | £1,561.76 |
| 1,008 | £3.00606 | £3,030.11 |
| 2,520 | £2.90815 | £7,328.54 |
| Unit Price without VAT: | £5.58000 |
|---|---|
| Unit Price with VAT: | £6.69600 |

