



EFDKA60K406E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K406E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K406E164DH |
Description | CAP FILM 40UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70K406E164DH | Eaton - Electronics Division | 70 | 283-EFDKA70K406E164DH-ND | £7.55000 | Parametric Equivalent |
| DCP4L054007ID4KSSD | WIMA | 1,441 | 1928-1014-ND | £12.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.55000 | £7.55 |
| 10 | £5.72700 | £57.27 |
| 70 | £4.88171 | £341.72 |
| 140 | £4.67614 | £654.66 |
| 560 | £4.36741 | £2,445.75 |
| 1,050 | £4.26232 | £4,475.44 |
| Unit Price without VAT: | £7.55000 |
|---|---|
| Unit Price with VAT: | £9.06000 |

