
DCP4L054007ID4KSSD | |
|---|---|
DigiKey Part Number | 1928-1014-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L054007ID4KSSD |
Description | CAP FILM 40UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L054007ID4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 3.3 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.09000 | £12.09 |
| 10 | £9.47000 | £94.70 |
| 84 | £8.17321 | £686.55 |
| 168 | £7.89256 | £1,325.95 |
| 504 | £7.54560 | £3,802.98 |
| Unit Price without VAT: | £12.09000 |
|---|---|
| Unit Price with VAT: | £14.50800 |

