Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFDKA55J406E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA55J406E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA55J406E164DH |
Description | CAP EFDKA 550VDC 40UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 550V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA60J406E164DH | Eaton - Electronics Division | 0 | 283-EFDKA60J406E164DH-ND | £4.99081 | Parametric Equivalent |
| EFDKA70J406E164DH | Eaton - Electronics Division | 0 | 283-EFDKA70J406E164DH-ND | £4.99081 | Parametric Equivalent |
| DCP4I054007ID4JSSD | WIMA | 0 | 1928-DCP4I054007ID4JSSD-ND | £8.15976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | £4.86490 | £1,021.63 |
| Unit Price without VAT: | £4.86490 |
|---|---|
| Unit Price with VAT: | £5.83788 |



