Parametric Equivalent
Parametric Equivalent

DCP4I054007ID4JSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4I054007ID4JSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4I054007ID4JSSD |
Description | DC-LINK MKP 4 40.0 F 600 VDC 31X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.3 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA60J406E164DH | Eaton - Electronics Division | 0 | 283-EFDKA60J406E164DH-ND | £4.99081 | Parametric Equivalent |
| EFDKA70J406E164DH | Eaton - Electronics Division | 0 | 283-EFDKA70J406E164DH-ND | £4.99081 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | £8.15976 | £1,370.84 |
| Unit Price without VAT: | £8.15976 |
|---|---|
| Unit Price with VAT: | £9.79171 |


