Parametric Equivalent




EFDKA1BK505D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK505D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK505D134BH |
Description | CAP FILM 5UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 10 | £2.87800 | £28.78 |
| 50 | £2.44000 | £122.00 |
| 140 | £2.24793 | £314.71 |
| 560 | £2.06309 | £1,155.33 |
| 1,120 | £1.99434 | £2,233.66 |
| 2,520 | £1.92914 | £4,861.43 |
| Unit Price without VAT: | £3.98000 |
|---|---|
| Unit Price with VAT: | £4.77600 |


