
EFACA35J505E114BH | |
|---|---|
DigiKey Part Number | 283-EFACA35J505E114BH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA35J505E114BH |
Description | CAP FILM 5UF 5% 350VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 350V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.866" W (42.00mm x 22.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | £5.88514 | £1,730.23 |
| Unit Price without VAT: | £5.88514 |
|---|---|
| Unit Price with VAT: | £7.06217 |

