25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X250081ZA3

DigiKey Part Number
283-E3X250081ZA3TR-ND - Tape & Reel (TR)
283-E3X250081ZA3CT-ND - Cut Tape (CT)
283-E3X250081ZA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X250081ZA3
Description
CRYSTAL 3225 25MHZ 08PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3X250081ZA6Eaton - Electronics Division195283-E3X250081ZA6CT-ND£0.34000Parametric Equivalent
Q 25,0-JXS32P4-8-10/50-T3-FU-AEC-LFJauch Quartz2,9801908-Q25,0-JXS32P4-8-10/50-T3-FU-AEC-LFCT-ND£0.57000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.29900£2.99
25£0.28280£7.07
50£0.27100£13.55
100£0.25980£25.98
250£0.24568£61.42
500£0.23550£117.75
1,000£0.22576£225.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.48295£1,448.85
6,000£0.46301£2,778.06
9,000£0.45174£4,065.66
15,000£0.43793£6,568.95
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800