New at DigiKey
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS32P4-8-10/50-T3-FU-AEC-LF

DigiKey Part Number
1908-Q25,0-JXS32P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q25,0-JXS32P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q25,0-JXS32P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 25,0-JXS32P4-8-10/50-T3-FU-AEC-LF
Description
CRYSTAL 25,0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.49800£4.98
25£0.47080£11.77
50£0.45140£22.57
100£0.43270£43.27
250£0.40924£102.31
500£0.39230£196.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.37608£376.08
2,000£0.36053£721.06
3,000£0.35173£1,055.19
5,000£0.34097£1,704.85
7,000£0.33406£2,338.42
10,000£0.32689£3,268.90
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400