Direct
Similar

DRQ127-820-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ127-820-R |
Description | INDUCT ARRAY 2 COIL 79.75UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 319 µH Inductance - Connected in Series 79.75 µH Inductance - Connected in Parallel 143mOhm DC Resistance (DCR) - Parallel 2.09 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 79.75 µH | |
Inductance - Connected In Series | 319 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.09 A | |
Current Rating - Series | 1.04 A | |
Current Saturation - Parallel | 4.06 A | |
Current Saturation - Series | 2.03 A | |
DC Resistance (DCR) - Parallel | 143mOhm | |
DC Resistance (DCR) - Series | 573mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.11229 | £389.30 |
| Unit Price without VAT: | £1.11229 |
|---|---|
| Unit Price with VAT: | £1.33475 |



